Part Details for MP4315GRE-P by Monolithic Power Systems
Overview of MP4315GRE-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4315GRE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5750
|
Newark | Dc/Dc Integrated Gate Driver, Qfn-20 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4315GRE-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 840 |
|
$2.9400 / $4.0500 | Buy Now |
DISTI #
1589-MP4315GRE-PCT-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
717 In Stock |
|
$1.6625 / $4.8200 | Buy Now |
DISTI #
MP4315GRE-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V In, 815 mV to 42.75 V/ 5 A Out, 1 MHz, QFN-20 - Tape and Reel (Alt: MP4315GRE-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4796 | Buy Now |
DISTI #
946-MP4315GRE-P
|
Mouser Electronics | Switching Voltage Regulators 45V, 5A, Low Iq Synchronous Step-DownConverter with Frequency Spread Spectrum RoHS: Compliant | 432 |
|
$1.7800 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.6700 | Buy Now |
Part Details for MP4315GRE-P
MP4315GRE-P CAD Models
MP4315GRE-P Part Data Attributes
|
MP4315GRE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4315GRE-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |