Part Details for MP4420HGJ-P by Monolithic Power Systems
Overview of MP4420HGJ-P by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4420HGJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3450
|
Newark | Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4420HGJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$1.9700 / $3.4700 | Buy Now |
DISTI #
1589-1662-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
MP4420HGJ-P
|
Avnet Americas | MPSMP4420HGJ-P - Tape and Reel (Alt: MP4420HGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6530 / $1.9950 | Buy Now |
DISTI #
946-MP4420HGJ-P
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 2A,true 36V,Synchronous Step Down Converter RoHS: Compliant | 874 |
|
$1.4700 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4300 | Buy Now |
DISTI #
MP4420HGJ-P
|
Avnet Americas | MPSMP4420HGJ-P - Tape and Reel (Alt: MP4420HGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6530 / $1.9950 | Buy Now |
DISTI #
MP4420HGJ-P
|
Avnet Silica | MPSMP4420HGJ-P (Alt: MP4420HGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3358035RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 890 |
|
$1.8105 / $2.4165 | Buy Now |
DISTI #
3358035
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 890 |
|
$1.8105 / $3.2885 | Buy Now |
DISTI #
3358035RL
|
Farnell | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 890 |
|
$1.5322 / $1.7960 | Buy Now |
Part Details for MP4420HGJ-P
MP4420HGJ-P CAD Models
MP4420HGJ-P Part Data Attributes:
|
MP4420HGJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4420HGJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |