Part Details for MP4423HGQ-Z by Monolithic Power Systems
Overview of MP4423HGQ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4423HGQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1664-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12616 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
MP4423HGQ-Z
|
Avnet Americas | 3A 36V SYNC BUCK - Tape and Reel (Alt: MP4423HGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
DISTI #
946-MP4423HGQ-Z
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 3A,true 36V,Synchronous Step Down Converter RoHS: Compliant | 4572 |
|
$1.4000 / $2.9200 | Buy Now |
|
Future Electronics | MP4423H Series 36 V 3 A High Efficiency Synchronous Step Down Converter - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
MP4423HGQ-Z
|
Avnet Americas | 3A 36V SYNC BUCK - Tape and Reel (Alt: MP4423HGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
DISTI #
MP4423HGQ-Z
|
Avnet Americas | 3A 36V SYNC BUCK - Tape and Reel (Alt: MP4423HGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
DISTI #
MP4423HGQ-Z
|
Avnet Silica | 3A 36V SYNC BUCK (Alt: MP4423HGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 8QFN | 88490 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-QFN3x3 | 910 |
|
$0.8262 / $0.9905 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 8QFN | 390 |
|
$1.1003 / $1.3184 | Buy Now |
Part Details for MP4423HGQ-Z
MP4423HGQ-Z CAD Models
MP4423HGQ-Z Part Data Attributes
|
MP4423HGQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4423HGQ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 32.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP4423HGQ-Z
This table gives cross-reference parts and alternative options found for MP4423HGQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4423HGQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9943GQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MP9943GQ-Z |
MPQ4420HGJ-AEC1 | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4420HGJ-AEC1 |
MPQ4423HGQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423HGQ |
MPQ4423HGQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423HGQ-AEC1-Z |
MPQ4423GQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423GQ-Z |
MPQ4423GQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423GQ-AEC1 |
MP9943GQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MP9943GQ |
MPQ4423HGQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423HGQ-AEC1 |
MPQ4423GQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4423GQ |
MPQ4420HGJ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423HGQ-Z vs MPQ4420HGJ |