Part Details for MP4425AGQB-P by Monolithic Power Systems
Overview of MP4425AGQB-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4425AGQB-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4797
|
Newark | Led Driver, Sync Buck, 2.2Mhz, Qfn-13, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency Typ:2.2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4425AGQB-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 363 |
|
$2.2000 / $3.8700 | Buy Now |
DISTI #
1589-MP4425AGQB-PCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 13QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
491 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
MP4425AGQB-P
|
Avnet Americas | LED Driver, Synchronous Buck, 1.5 A, 4 V to 36 V, -40 °C to 125 °C, QFN-13 - Tape and Reel (Alt: MP4425AGQB-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8415 / $2.2225 | Buy Now |
DISTI #
946-MP4425AGQB-P
|
Mouser Electronics | LED Lighting Drivers High Efficiency 1.5A, 36V, 2.2MHz Synchronous Step Down LED Driver RoHS: Compliant | 821 |
|
$1.7000 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.5900 | Buy Now |
DISTI #
MP4425AGQB-P
|
Avnet Silica | LED Driver, Synchronous Buck, 1.5 A, 4 V to 36 V, -40 �C to 125 �C, QFN-13 (Alt: MP4425AGQB-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4425AGQB-P
MP4425AGQB-P CAD Models
MP4425AGQB-P Part Data Attributes
|
MP4425AGQB-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4425AGQB-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |