Part Details for MP4560DQ-LF-Z by Monolithic Power Systems
Overview of MP4560DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4560DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1676-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 10QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2376 In Stock |
|
$2.0814 / $4.3100 | Buy Now |
DISTI #
MP4560DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP4560DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2540 / $2.8980 | Buy Now |
DISTI #
946-MP4560DQLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter RoHS: Compliant | 0 |
|
$2.0800 / $4.3100 | Order Now |
|
Future Electronics | MP4560 Series 55 V 2 A 2 MHz Surface Mount Step-Down Converter - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
DISTI #
MP4560DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP4560DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2540 / $2.8980 | Buy Now |
DISTI #
MP4560DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP4560DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2540 / $2.8980 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61649 |
|
RFQ | |
DISTI #
MP4560DQ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 55V 10-Pin QFN EP T/R (Alt: MP4560DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 20000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure10-QFN3x3 | 950 |
|
$2.9396 / $4.7095 | Buy Now |
DISTI #
3582944
|
Farnell | DC/DC CONV, BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$2.1105 | Buy Now |
Part Details for MP4560DQ-LF-Z
MP4560DQ-LF-Z CAD Models
MP4560DQ-LF-Z Part Data Attributes
|
MP4560DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4560DQ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.7A, 1300kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP4560DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP4560DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4560DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4560DQ-LF | Switching Regulator, Current-mode, 4.7A, 1300kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MP4560DQ-LF-Z vs MP4560DQ-LF |