Part Details for MP4652ES-LF-Z by Monolithic Power Systems
Overview of MP4652ES-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MP4652ES-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4652ES-LF-Z-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7065 / $1.7732 | Buy Now |
DISTI #
MP4652ES-LF-Z
|
Avnet Americas | LED DRVR 12V/15V/18V/24V 16-Pin SOIC T/R - Tape and Reel (Alt: MP4652ES-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3100 | Buy Now |
DISTI #
946-MP4652ESLFZ
|
Mouser Electronics | LED Lighting Drivers Offline 2-Stage WLED Driver for Large TVs RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP4652 Series 9 - 30 V 20 to 150 kHz Offline LED Driver - SOIC-16 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
DISTI #
MP4652ES-LF-Z
|
Avnet Americas | LED DRVR 12V/15V/18V/24V 16-Pin SOIC T/R - Tape and Reel (Alt: MP4652ES-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3100 | Buy Now |
Part Details for MP4652ES-LF-Z
MP4652ES-LF-Z CAD Models
MP4652ES-LF-Z Part Data Attributes:
|
MP4652ES-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4652ES-LF-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |