Part Details for MP46885DN-LF-P by Monolithic Power Systems
Overview of MP46885DN-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP46885DN-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP46885DN-LF-PTR-ND
|
DigiKey | 80V INPUT 0.5A HIGH POWER LED DR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3704 / $1.7772 | Buy Now |
DISTI #
MP46885DN-LF-P
|
Avnet Americas | LED Driver Step-Down PWM 80V 500mA 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP46885DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5370 / $1.8550 | Buy Now |
DISTI #
946-MP46885DN-LF-P
|
Mouser Electronics | LED Lighting Drivers 80V Input 0.5A High Power LED Driver | 0 |
|
$1.3700 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.3300 | Buy Now |
Part Details for MP46885DN-LF-P
MP46885DN-LF-P CAD Models
MP46885DN-LF-P Part Data Attributes
|
MP46885DN-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP46885DN-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |