Part Details for MP4688DN-LF-P by Monolithic Power Systems
Overview of MP4688DN-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4688DN-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP4688DN-LF-PTR-ND
|
DigiKey | 1A, 80V INPUT BUCK WLED DRIVER Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7194 / $2.2299 | Buy Now |
DISTI #
MP4688DN-LF-P
|
Avnet Americas | LED Driver Step-Down PWM 4.5V to 80V 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP4688DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9285 / $2.3275 | Buy Now |
DISTI #
946-MP4688DN-LF-P
|
Mouser Electronics | LED Lighting Drivers 1A, 80V input Buck WLED Driver | 0 |
|
$1.7800 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6700 | Buy Now |
Part Details for MP4688DN-LF-P
MP4688DN-LF-P CAD Models
MP4688DN-LF-P Part Data Attributes:
|
MP4688DN-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4688DN-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |