-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP4864AGBD by Monolithic Power Systems is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3621
|
Newark | Analogue Sw , 64Ch, Spst, Bga-144 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4864AGBD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$50.2100 / $63.7300 | Buy Now |
DISTI #
MP4864AGBD
|
Avnet Americas | Voltage Analog Switch with Output Bleed Resistor 64-Channel 90V 14Ohm 2A 800MHz 144-Pin BGA - Trays (Alt: MP4864AGBD) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$34.5625 / $36.8667 | Buy Now |
DISTI #
MP4864AGBD
|
Avnet Silica | Voltage Analog Switch with Output Bleed Resistor 64Channel 90V 14Ohm 2A 800MHz 144Pin BGA (Alt: MP4864AGBD) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP4864AGBD
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4864AGBD
Monolithic Power Systems
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SPST |