Part Details for MP4MS1R103M7NQES by SPC Multicomp
Overview of MP4MS1R103M7NQES by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4MS1R103M7NQES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4647
|
Newark | Rocker Switch, Spdt, 3A, 120V/28V, Th Rohs Compliant: Yes |Multicomp Pro MP4MS1R103M7NQES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4900 | Buy Now |
DISTI #
4305483
|
element14 Asia-Pacific | ROCKER SWITCH, SPDT, 3A, 120V/28V, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2513 / $3.4101 | Buy Now |
DISTI #
4305483
|
Farnell | ROCKER SWITCH, SPDT, 3A, 120V/28V, TH RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 50 |
|
$2.2371 / $3.2244 | Buy Now |