Part Details for MP500-010-3C-GY-U by Amphenol TPC Wire & Cable
Overview of MP500-010-3C-GY-U by Amphenol TPC Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP500-010-3C-GY-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-MP500-010-3C-GY-U-ND
|
DigiKey | 10 AWG/3-C 600V TC-ER 90C Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
20379 In Stock |
|
$2.3760 / $2.6400 | Buy Now |