There are no models available for this part yet.
Overview of MP500-012-5C-GY-U by Amphenol TPC Wire & Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP500-012-5C-GY-U by Amphenol TPC Wire & Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4965-MP500-012-5C-GY-U-ND
|
DigiKey | 12 AWG/5-C 600V TC-ER 90C Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
10764 In Stock |
|
$3.5550 / $3.9500 | Buy Now |