Part Details for MP5010SDQ-LF-P by Monolithic Power Systems
Overview of MP5010SDQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5010SDQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3465
|
Newark | Power Load Sw, High Side, -40To125Deg C, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:18V, Current Limit:5A, On State Resistance:0.04Ohm, Ic Case/Package:Qfn-Ep, No. Of Pins:10Pins, Qualification:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP5010SDQ-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
1589-1190-2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7125 / $0.9393 | Buy Now |
DISTI #
MP5010SDQ-LF-P
|
Avnet Americas | Current Limit Sw 1-IN 1-OUT 3.6V to 18V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5010SDQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
946-MP5010SDQ-LF-P
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V, 5A Programmable Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.7130 | Buy Now |
Part Details for MP5010SDQ-LF-P
MP5010SDQ-LF-P CAD Models
MP5010SDQ-LF-P Part Data Attributes
|
MP5010SDQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP5010SDQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |