Part Details for MP5016GQH-L-Z by Monolithic Power Systems
Overview of MP5016GQH-L-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP5016GQH-L-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5016GQH-L-ZCT-ND
|
DigiKey | 2.7-15V,0.7-5A,CURRENT LIMIT SWI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
MP5016GQH-L-Z
|
Avnet Americas | Current Limit Switch Single 2.7V to 15V 3.3A to 3.7A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-L-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
946-MP5016GQH-L-Z
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking RoHS: Compliant | 0 |
|
$0.5940 / $1.5300 | Order Now |
|
Future Electronics | Hot Swap Voltage Controllers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Future Electronics | Hot Swap Voltage Controllers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6050 / $0.8150 | Buy Now |
DISTI #
MP5016GQH-L-Z
|
Avnet Americas | Current Limit Switch Single 2.7V to 15V 3.3A to 3.7A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-L-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
MP5016GQH-L-Z
|
Avnet Americas | Current Limit Switch Single 2.7V to 15V 3.3A to 3.7A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-L-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
SMC-MP5016GQH-L-Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 160363 |
|
RFQ |
Part Details for MP5016GQH-L-Z
MP5016GQH-L-Z CAD Models
MP5016GQH-L-Z Part Data Attributes
|
MP5016GQH-L-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5016GQH-L-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.53V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |