Part Details for MP5017AGD-Z by Monolithic Power Systems
Overview of MP5017AGD-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5017AGD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5017AGD-ZCT-ND
|
DigiKey | 3V TO 5.5V, 1A TO 5A CURRENT LIM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3355 In Stock |
|
$0.5559 / $1.4300 | Buy Now |
DISTI #
MP5017AGD-Z
|
Avnet Americas | USB Power Current Limit Switch 3-Channel 3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: MP5017AGD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6020 / $0.7740 | Buy Now |
DISTI #
946-MP5017AGD-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution 3V-5.5V, 1A 5A Current Limit Switch with Over-Voltage Clamp and Reverse Blocking in 2mmx3mm QFN Package RoHS: Compliant | 0 |
|
$0.5550 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5380 | Buy Now |
DISTI #
MP5017AGD-Z
|
Avnet Americas | USB Power Current Limit Switch 3-Channel 3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: MP5017AGD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6020 / $0.7740 | Buy Now |
DISTI #
MP5017AGD-Z
|
Avnet Americas | USB Power Current Limit Switch 3-Channel 3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: MP5017AGD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6020 / $0.7740 | Buy Now |
DISTI #
3976239
|
Farnell | POWER LOAD SW, QFN, -40 TO 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.5802 | Buy Now |