Part Details for MP5017GD-Z by Monolithic Power Systems
Overview of MP5017GD-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP5017GD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5017GD-Z-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5947 / $0.6179 | Buy Now |
DISTI #
MP5017GD-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 3V to 5.5V 5A 12-Pin QFN T/R - Tape and Reel (Alt: MP5017GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6670 / $0.8050 | Buy Now |
DISTI #
946-MP5017GD-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution Current Limit Switch w/Rev Current Block RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5750 | Buy Now |
DISTI #
MP5017GD-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 3V to 5.5V 5A 12-Pin QFN T/R - Tape and Reel (Alt: MP5017GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6670 / $0.8050 | Buy Now |
DISTI #
MP5017GD-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 3V to 5.5V 5A 12-Pin QFN T/R - Tape and Reel (Alt: MP5017GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6670 / $0.8050 | Buy Now |
DISTI #
MP5017GD-Z
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 3V to 5.5V 5A 12-Pin QFN T/R (Alt: MP5017GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 12QFN | 3400 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 12QFN | 117820 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MP5017GD-Z
MP5017GD-Z CAD Models
MP5017GD-Z Part Data Attributes:
|
MP5017GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5017GD-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |