Part Details for MP5018GD-Z by Monolithic Power Systems
Overview of MP5018GD-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5018GD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5018GD-Z-ND
|
DigiKey | IC PWR SWITCH 1:1 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5780 / $0.6252 | Buy Now |
DISTI #
MP5018GD-Z
|
Avnet Americas | 5V, 1A-5A CURRENT LIMIT SWITCH WITH REVERSE CURRENT BLOCKING AND OUTPUT OVER-VOLTAGE CLAMP - Tape and Reel (Alt: MP5018GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5985 | Buy Now |
DISTI #
946-MP5018GD-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V, 1A-5A Current Limit Switch with Reverse Current Blocking and Output Over-voltage Clamp RoHS: Compliant | 0 |
|
$0.5940 / $0.6170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.5750 | Buy Now |
DISTI #
MP5018GD-Z
|
Avnet Silica | (Alt: MP5018GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5018GD-Z
MP5018GD-Z CAD Models
MP5018GD-Z Part Data Attributes
|
MP5018GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5018GD-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |