Part Details for MP5075GTF-P by Monolithic Power Systems
Overview of MP5075GTF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5075GTF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3473
|
Newark | Power Load Sw, High Side, -40To125Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.048Ohm, Ic Case/Package:Sot-563, No. Of Pins:6Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP5075GTF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 705 |
|
$0.5060 / $1.0100 | Buy Now |
DISTI #
1589-MP5075GTF-PCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT563 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1389 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
MP5075GTF-P
|
Avnet Americas | 5.5V, 2.4A, Low RDS(ON) Load Switch - Tape and Reel (Alt: MP5075GTF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3915 / $0.4725 | Buy Now |
DISTI #
946-MP5075GTF-P
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 2.4A, Low RDS(ON) Load Switch RoHS: Compliant | 468 |
|
$0.3490 / $0.9000 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution 5.5V, 2.4A, Low RDS(ON) Load Switch, reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
DISTI #
MP5075GTF-P
|
Avnet Silica | 5.5V, 2.4A, Low RDS(ON) Load Switch (Alt: MP5075GTF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5075GTF-P
MP5075GTF-P CAD Models
MP5075GTF-P Part Data Attributes
|
MP5075GTF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP5075GTF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |