Part Details for MP5083GG-Z by Monolithic Power Systems
Overview of MP5083GG-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5083GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5083GG-Z-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 12QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4152 / $0.4525 | Buy Now |
DISTI #
MP5083GG-Z
|
Avnet Americas | Power Switch 2A 12-Pin QFN T/R - Tape and Reel (Alt: MP5083GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4161 | Buy Now |
DISTI #
946-MP5083GG-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V,2A Low RDSON Load Switch RoHS: Compliant | 0 |
|
$0.4130 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
MP5083GG-Z
|
Avnet Silica | Power Switch 2A 12-Pin QFN T/R (Alt: MP5083GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5083GG-Z
MP5083GG-Z CAD Models
MP5083GG-Z Part Data Attributes
|
MP5083GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5083GG-Z
Monolithic Power Systems
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ADDITIONAL 3 TO 5.5 VCC SUPPLY REQUIRED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |