Part Details for MP6002DN-LF-P by Monolithic Power Systems
Overview of MP6002DN-LF-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6002DN-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6002DN-LF-PTR-ND
|
DigiKey | IC REG FLYBCK FWRD ADJ 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6419 / $2.1293 | Buy Now |
DISTI #
MP6002DN-LF-P
|
Avnet Americas | Converter DC to DC Flyback/Forward 4.5V to 6V 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP6002DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8415 / $2.2225 | Buy Now |
DISTI #
946-MP6002DN-LF-P
|
Mouser Electronics | Switching Voltage Regulators 30W Flyback-Forward DC-DC Converter | 0 |
|
$1.7000 / $2.1200 | Order Now |
|
Future Electronics | Monolithic Flyback/Forward DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6700 / $1.7600 | Buy Now |
DISTI #
MP6002DN-LF-P
|
Avnet Americas | Converter DC to DC Flyback/Forward 4.5V to 6V 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP6002DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8415 / $2.2225 | Buy Now |
DISTI #
MP6002DN-LF-P
|
Avnet Americas | Converter DC to DC Flyback/Forward 4.5V to 6V 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP6002DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8415 / $2.2225 | Buy Now |
DISTI #
MP6002DN-LF-P
|
Avnet Silica | Converter DC to DC Flyback/Forward 4.5V to 6V 8-Pin SOIC-E T/R (Alt: MP6002DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6002DN-LF-P
MP6002DN-LF-P CAD Models
MP6002DN-LF-P Part Data Attributes:
|
MP6002DN-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6002DN-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |