Part Details for MP6005AGQ-P by Monolithic Power Systems
Overview of MP6005AGQ-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6005AGQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2495
|
Newark | Dc/Dc Converter, 8V To 80V, 420Khz Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6005AGQ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 463 |
|
$1.5700 / $2.9900 | Buy Now |
DISTI #
1589-MP6005AGQ-PCT-ND
|
DigiKey | 420KHZ, 8V TO 80V INPUT VOLTAGE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
456 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
MP6005AGQ-P
|
Avnet Americas | AC to DC Controller High Efficiency Flyback/Forward Controller Single 8V to 80V 10-Pin QFN - Tape and Reel (Alt: MP6005AGQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2905 / $1.5575 | Buy Now |
DISTI #
946-MP6005AGQ-P
|
Mouser Electronics | Switching Controllers 420KHz, 8V to 80V Input RangeHigh Efficiency Flyback/Forward Controller RoHS: Compliant | 371 |
|
$1.1600 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1200 | Buy Now |
DISTI #
MP6005AGQ-P
|
Avnet Americas | AC to DC Controller High Efficiency Flyback/Forward Controller Single 8V to 80V 10-Pin QFN - Tape and Reel (Alt: MP6005AGQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2905 / $1.5575 | Buy Now |
DISTI #
3935114
|
element14 Asia-Pacific | DC/DC CONVERTER, 8V TO 80V, 420KHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 463 |
|
$1.3688 / $2.5231 | Buy Now |
DISTI #
3935114RL
|
element14 Asia-Pacific | DC/DC CONVERTER, 8V TO 80V, 420KHZ RoHS: Compliant Min Qty: 100 Container: Reel | 463 |
|
$1.3688 / $1.8349 | Buy Now |
DISTI #
3935114RL
|
Farnell | DC/DC CONVERTER, 8V TO 80V, 420KHZ RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 463 |
|
$1.0374 / $1.5485 | Buy Now |
DISTI #
3935114
|
Farnell | DC/DC CONVERTER, 8V TO 80V, 420KHZ RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 463 |
|
$1.0374 / $2.4046 | Buy Now |
Part Details for MP6005AGQ-P
MP6005AGQ-P CAD Models
MP6005AGQ-P Part Data Attributes:
|
MP6005AGQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6005AGQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |