Part Details for MP62040DQFU-1-LF-P by Monolithic Power Systems
Overview of MP62040DQFU-1-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP62040DQFU-1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1202-2-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4UTQFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP62040DQFU-1-LF-P
|
Avnet Americas | USB Power SW Hi Side Single 1.7V to 5.5V 4-Pin UTQFN T/R - Tape and Reel (Alt: MP62040DQFU-1-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP62040DQFU-1-LF-P
|
Avnet Americas | USB Power SW Hi Side Single 1.7V to 5.5V 4-Pin UTQFN T/R - Tape and Reel (Alt: MP62040DQFU-1-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | 1.7V-5.5V, Single-Channel 2A Current-Limited Switch with Output Discharge Min Qty: 1 | 0 |
|
$0.8300 | Buy Now |