Part Details for MP650-2C2K by Mean Well
Overview of MP650-2C2K by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP650-2C2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-MP650-2C2K
|
Mouser Electronics | Modular Power Supplies 650W 2V, 48V RoHS: Compliant | 1 |
|
$366.3600 / $426.3000 | Buy Now |
Part Details for MP650-2C2K
MP650-2C2K CAD Models
MP650-2C2K Part Data Attributes
|
MP650-2C2K
Mean Well
Buy Now
|
Compare Parts:
MP650-2C2K
Mean Well
|
Samacsys Manufacturer | Mean Well |