Part Details for MP6505DQ-LF-Z by Monolithic Power Systems
Overview of MP6505DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP6505DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6505DQ-LF-Z-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-16V 16QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5430 / $0.5642 | Buy Now |
DISTI #
MP6505DQ-LF-Z
|
Avnet Americas | 1-Phase DC Brushless Motor Driver 4.5V To 16V 16-Pin QFN T/R - Tape and Reel (Alt: MP6505DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6090 / $0.7350 | Buy Now |
DISTI #
946-MP6505DQLFZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Single Phase BLDC Motor Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Single Phase BLDC Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
Part Details for MP6505DQ-LF-Z
MP6505DQ-LF-Z CAD Models
MP6505DQ-LF-Z Part Data Attributes:
|
MP6505DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6505DQ-LF-Z
Monolithic Power Systems
Brushless DC Motor Controller, 0.4A, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |