Part Details for MP6515GL by Monolithic Power Systems
Overview of MP6515GL by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MP6515GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 35V 2.8A H-Bridge Motor Driver Min Qty: 1 | 0 |
|
$1.1900 / $1.4800 | Buy Now |
Part Details for MP6515GL
MP6515GL CAD Models
MP6515GL Part Data Attributes
|
MP6515GL
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6515GL
Monolithic Power Systems
Brush DC Motor Controller, 2.8A, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO DRIVES THE STEPPER MOTOR | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.4 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MP6515GL
This table gives cross-reference parts and alternative options found for MP6515GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6515GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8935PRGER | 33V, 2.5A quad independent half bridge drivers with current regulation 24-VQFN -40 to 125 | Texas Instruments | MP6515GL vs DRV8935PRGER |
MP6515GL-Z | Brush DC Motor Controller, 2.8A, QFN-20 | Monolithic Power Systems | MP6515GL vs MP6515GL-Z |
DRV8935PPWPR | 33V, 2.5A quad independent half bridge drivers with current regulation 28-HTSSOP -40 to 125 | Texas Instruments | MP6515GL vs DRV8935PPWPR |