There are no models available for this part yet.
Overview of MP6518GF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6518GF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP6518GF-PTR-ND
|
DigiKey | 8.5V TO 35VIN, 1.5A STEPPER MOTO Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4625 / $1.7465 | Buy Now | |
DISTI #
MP6518GF-P
|
Avnet Americas | Stepper Motor Driver Full Bridge MOSFET 35V 1.5A 28-Pin TSSOP-EP T/R - Tape and Reel (Alt: MP6518GF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3016 | Buy Now | |
DISTI #
946-MP6518GF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 8.5V to 35Vin, 1.5A Stepper Motor Driver with Integrated MOSFETs | 0 |
|
$1.5100 / $1.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.4700 | Buy Now |