-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3494
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:8.5V, Supply Voltage Max:14V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6539BGV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1228 |
|
$1.8300 / $2.5100 | Buy Now |
DISTI #
1589-MP6539BGV-PCT-ND
|
DigiKey | 100V, THREE-PHASE BLDC MOTOR PRE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7430 In Stock |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
MP6539BGV-P
|
Avnet Americas | Three-Phase BLDC Motor Pre-Driver 8V to 100V 28-Pin QFN - Tape and Reel (Alt: MP6539BGV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6385 / $1.9775 | Buy Now |
DISTI #
946-MP6539BGV-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100V, Three-Phase BLDC Motor Pre-Driver RoHS: Compliant | 6645 |
|
$1.4100 / $2.1300 | Buy Now |
|
Future Electronics | MP6539B Series 100 V 1 A Three Phase Half-Bridge BLDC Motor Driver - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
MP6539BGV-P
|
Avnet Americas | Three-Phase BLDC Motor Pre-Driver 8V to 100V 28-Pin QFN - Tape and Reel (Alt: MP6539BGV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6385 / $1.9775 | Buy Now |
DISTI #
MP6539BGV-P
|
Avnet Silica | Three-Phase BLDC Motor Pre-Driver 8V to 100V 28-Pin QFN (Alt: MP6539BGV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy