Part Details for MP6543HGL-Z by Monolithic Power Systems
Overview of MP6543HGL-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MP6543HGL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6543HGL-ZCT-ND
|
DigiKey | 22V, 2A, THREE-PHASE POWER STAGE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9640 In Stock |
|
$1.3125 / $1.9800 | Buy Now |
DISTI #
MP6543HGL-Z
|
Avnet Americas | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 °C to 125 °C - Tape and Reel (Alt: MP6543HGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
946-MP6543HGL-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 22V, 2A three-phase power stage(ENABLE and PWM inputs for each 1/2-H-bridge) RoHS: Compliant | 0 |
|
$1.3500 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3200 | Buy Now |
DISTI #
MP6543HGL-Z
|
Avnet Americas | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 °C to 125 °C - Tape and Reel (Alt: MP6543HGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
MP6543HGL-Z
|
Avnet Silica | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 �C to 125 �C (Alt: MP6543HGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
3779529
|
Farnell | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.3782 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$1.8900 / $2.0300 | Buy Now |
Part Details for MP6543HGL-Z
MP6543HGL-Z CAD Models
MP6543HGL-Z Part Data Attributes:
|
MP6543HGL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6543HGL-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |