MP6606GF-Z
Monolithic Power Systems
Description: Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO20, TSSOP-20

Overview of MP6606GF-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP6606GF-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-MP6606GF-ZCT-ND
DigiKey 60V, 0.75A, 8-CHANNEL SERIAL INT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4981
In Stock
  • 1 $4.3500
  • 10 $2.8810
  • 25 $2.4988
  • 100 $2.0695
  • 250 $1.8608
  • 500 $1.7335
  • 1,000 $1.6277
  • 2,500 $1.5149
  • 5,000 $1.4500
$1.4500 / $4.3500 Buy Now
DISTI # MP6606GF-Z
Avnet Americas Gate Driver, 8 Channels, Non-Isolated, Low Side, MOSFET, 20 Pins, TSSOP-EP - Tape and Reel (Alt: MP6606GF-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2905
$1.2905 Buy Now
DISTI # 946-MP6606GF-Z
Mouser Electronics Gate Drivers 60V, 0.75A, 8-Channel Serial Interface Low-Side Driver RoHS: Compliant 0
  • 2,500 $1.5500
  • 5,000 $1.4900
$1.4900 / $1.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks 0
  • 2,500 $1.4500
$1.4500 Buy Now

CAD Models for MP6606GF-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP6606GF-Z by Monolithic Power Systems

MP6606GF-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Built-in Protections
OVER CURRENT; UNDER VOLTAGE; THERMAIL; TRANSIENT
Driver Number of Bits
8
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Current-Max
0.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
60 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MP6606GF-Z
    Monolithic Power Systems
    Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO20, TSSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP6606GF-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP6606GF-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP6606GF-Z would you like to use for your alert(s)?
  • Please alert me when MP6606GF-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP6606GF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP6606GF-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP6606GF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP6606GF-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP6606GF-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: