Part Details for MP66125 by Square D by Schneider Electric
Overview of MP66125 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP66125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1746
|
Newark | Metering Mp Device Ring 125A 6 Position |Square D By Schneider Electric MP66125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,305.0100 / $2,646.4900 | Buy Now |
DISTI #
75066899
|
RS | Meter center, MP Meter-Pak, 6 sockets, no bypass, 4 jaws, 600A bus | Square D MP66125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,646.4900 | RFQ |