Part Details for MP6616AGD-0000-P by Monolithic Power Systems
Overview of MP6616AGD-0000-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP6616AGD-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6616AGD-0000-PTR-ND
|
DigiKey | 18V, 2A SINGLE PHASE BLDC DRIVER Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8375 | Buy Now |
DISTI #
MP6616AGD-0000-P
|
Avnet Americas | 18V, 2A SINGLE PHASE BLDC DRIVER WITH INTEGRATED HALL SENSOR AND CLOSED LOOP SPEED CONTROL(WITH 0.5MA STANDY CURRENT) - Tape and Reel (Alt: MP6616AGD-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3795 | Buy Now |
DISTI #
946-MP6616AGD0000P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 18V, 2A Single Phase BLDC Driver with Integrated Hall Sensor and Closed Loop Speed Control(with 0.5mA standy current) RoHS: Compliant | 0 |
|
$1.6000 / $2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.5500 | Buy Now |