Part Details for MP6616AGD-0000-Z by Monolithic Power Systems
Overview of MP6616AGD-0000-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6616AGD-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6616AGD-0000-Z-ND
|
DigiKey | 18V, 2A SINGLE PHASE BLDC DRIVER Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4091 | Buy Now |
DISTI #
MP6616AGD-0000-Z
|
Avnet Americas | MPSMP6616AGD-0000-Z 2A SINGLE PHASE BLDC - Tape and Reel (Alt: MP6616AGD-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
DISTI #
946-MP6616AGD0000Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 18V, 2A Single Phase BLDC Driver with Integrated Hall Sensor and Closed Loop Speed Control(with 0.5mA standy current) RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3700 | Buy Now |
DISTI #
MP6616AGD-0000-Z
|
Avnet Americas | MPSMP6616AGD-0000-Z 2A SINGLE PHASE BLDC - Tape and Reel (Alt: MP6616AGD-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
Part Details for MP6616AGD-0000-Z
MP6616AGD-0000-Z CAD Models
MP6616AGD-0000-Z Part Data Attributes:
|
MP6616AGD-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6616AGD-0000-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |