Part Details for MP6619GQ by Monolithic Power Systems
Overview of MP6619GQ by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MP6619GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 5.4V - 28V, 5A, H-Bridge motor driver Min Qty: 1 | 0 |
|
$1.3200 / $1.6500 | Buy Now |
Part Details for MP6619GQ
MP6619GQ CAD Models
MP6619GQ Part Data Attributes
|
MP6619GQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6619GQ
Monolithic Power Systems
Brush DC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |