Part Details for MP6631HGL-0000-P by Monolithic Power Systems
Overview of MP6631HGL-0000-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP6631HGL-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6631HGL-0000-PTR-ND
|
DigiKey | 35V INPUT, 3A PEAK PHASE CURRENT Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6419 | Buy Now |
DISTI #
MP6631HGL-0000-P
|
Avnet Americas | 35V INPUT, 3A PEAK PHASE CURRENT 3 PHASE BLDC DRIVER - Tape and Reel (Alt: MP6631HGL-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2126 | Buy Now |
DISTI #
946-MP6631HGL0000P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V Input, 3A Peak Phase Current 3 Phase BLDC Driver RoHS: Compliant | 0 |
|
$1.4000 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3700 | Buy Now |