Part Details for MP6901DS-LF-P by Monolithic Power Systems
Overview of MP6901DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6901DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6901DS-LF-PTR-ND
|
DigiKey | FAST TURN-OFF, INTELLIGENT RECTI Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4609 / $1.8946 | Buy Now |
DISTI #
MP6901DS-LF-P
|
Avnet Americas | Fast Turn-Off Intelligent Controller 8V to 24V 8-Pin SOIC T/R - Tape and Reel (Alt: MP6901DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6385 / $1.9775 | Buy Now |
DISTI #
946-MP6901DS-LF-P
|
Mouser Electronics | Switching Controllers Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation | 0 |
|
$1.4500 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4200 | Buy Now |
DISTI #
MP6901DS-LF-P
|
Avnet Americas | Fast Turn-Off Intelligent Controller 8V to 24V 8-Pin SOIC T/R - Tape and Reel (Alt: MP6901DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6385 / $1.9775 | Buy Now |