Part Details for MP6922AGSE-P by Monolithic Power Systems
Overview of MP6922AGSE-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6922AGSE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6922AGSE-PTR-ND
|
DigiKey | DUAL, FAST-TURNOFF, INTELLIGENT Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9243 / $1.1334 | Buy Now |
DISTI #
MP6922AGSE-P
|
Avnet Americas | Fast Turn-Off Rectifier Dual 8V to 24V 8-Pin SOIC T/R - Tape and Reel (Alt: MP6922AGSE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 | Buy Now |
DISTI #
946-MP6922AGSE-P
|
Mouser Electronics | Switching Controllers Dual, Fast-TurnOff, Intelligent Rectifier with lower forward voltage in SOIC8 Package | 965 |
|
$0.9320 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.8880 | Buy Now |
Part Details for MP6922AGSE-P
MP6922AGSE-P CAD Models
MP6922AGSE-P Part Data Attributes
|
MP6922AGSE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6922AGSE-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |