Part Details for MP6922AGSE-Z by Monolithic Power Systems
Overview of MP6922AGSE-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6922AGSE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6922AGSE-Z-ND
|
DigiKey | DUAL, FAST-TURNOFF, INT RECT WIT Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7002 / $0.7888 | Buy Now |
DISTI #
MP6922AGSE-Z
|
Avnet Americas | Intelligent Rectifier 8-Pin SOIC T/R - Tape and Reel (Alt: MP6922AGSE-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7401 | Buy Now |
DISTI #
946-MP6922AGSE-Z
|
Mouser Electronics | Switching Controllers Dual Fast Turn Off Intellg Rectifier RoHS: Compliant | 0 |
|
$0.7060 / $0.7630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.7000 | Buy Now |
DISTI #
MP6922AGSE-Z
|
Avnet Silica | Intelligent Rectifier 8-Pin SOIC T/R (Alt: MP6922AGSE-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | DUAL, FAST-TURNOFF, INT RECT WIT | 2500 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MP6922AGSE-Z
MP6922AGSE-Z CAD Models
MP6922AGSE-Z Part Data Attributes
|
MP6922AGSE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6922AGSE-Z
Monolithic Power Systems
Analog Circuit, 1 Func, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |