-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6924AGS-Z-ND
|
DigiKey | FAST TURN-OFF, CCM/DCM COMPATIBL Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7954 / $0.8590 | Buy Now |
DISTI #
MP6924AGS-Z
|
Avnet Americas | Dual LLC Synchronous Rectifier 4.6mA 400W 8-Pin SOIC T/R - Tape and Reel (Alt: MP6924AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8820 / $1.1340 | Buy Now |
DISTI #
946-MP6924AGS-Z
|
Mouser Electronics | Switching Voltage Regulators Fast Turn-Off, Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7950 / $0.8580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7880 | Buy Now |
DISTI #
MP6924AGS-Z
|
Avnet Americas | Dual LLC Synchronous Rectifier 4.6mA 400W 8-Pin SOIC T/R - Tape and Reel (Alt: MP6924AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8820 / $1.1340 | Buy Now |
|
Chip1Cloud | FAST TURN-OFF, CCM/DCM COMPATIBL | 296 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 1248 |
|
$0.5621 / $0.6756 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP6924AGS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6924AGS-Z
Monolithic Power Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |