Part Details for MP700440 by SPC Multicomp
Overview of MP700440 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP700440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8624
|
Newark | Static Shld Bag, Metal-In, 3" X 7", Clr, Bag Type:Static Shielding (Metal-In), Width - Imperial:3", Length - Imperial:7", Length - Metric:177.8Mm, Film Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Resealable Rohs Compliant: Yes |Multicomp Pro MP700440 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$6.6900 / $10.2300 | Buy Now |
DISTI #
3441512
|
element14 Asia-Pacific | STATIC SHLD BAG, METAL-IN, 3" X 7", CLR RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$9.2355 / $10.5485 | Buy Now |
DISTI #
3441512
|
Farnell | STATIC SHLD BAG, METAL-IN, 3" X 7", CLR RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 4 Days Container: Pack | 7 |
|
$7.2843 / $11.1326 | Buy Now |