Part Details for MP740234 by SPC Multicomp
Overview of MP740234 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP740234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6281
|
Newark | Soldering Tip, Knife, 12Mm, Tip/Nozzle Width:-, Tip/Nozzle Style:Knife, For Use With:Multicomp Mp740071 130W Soldering Iron, Product Range:130W Soldering Iron Tips Rohs Compliant: Yes |Multicomp Pro MP740234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$34.6900 / $39.2400 | Buy Now |
DISTI #
3265148
|
element14 Asia-Pacific | SOLDERING TIP, KNIFE, 12MM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$23.5828 / $25.6717 | Buy Now |
DISTI #
3265148
|
Farnell | SOLDERING TIP, KNIFE, 12MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 3 Days Container: Each | 6 |
|
$23.5576 / $26.8640 | Buy Now |