Part Details for MP740404 US by SPC Multicomp
Overview of MP740404 US by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP740404 US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4698
|
Newark | Solder Pot, 300W, 240V, Temperature Max:480°C, Temperature Min:200°C, Output Power:300W, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Product Range:Multicomp Pro Soldering Desoldering Accessories Rohs Compliant: Yes |Multicomp Pro MP740404 US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$48.9100 | Buy Now |