Part Details for MP770274 by SPC Multicomp
Overview of MP770274 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MP770274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3049
|
Newark | Test Lead, 5A, 60V, 610Mm, Black, Alligator Clip Type:Alligator Clip, Banana Plug Type:4Mm Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Black, Current Rating:5A, Voltage Rating:30Vac Rohs Compliant: Yes |Multicomp Pro MP770274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |