Part Details for MP770283 by SPC Multicomp
Overview of MP770283 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MP770283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3058
|
Newark | Test Lead, 10A, 60V, 914.4Mm, Red, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:10A, Voltage Rating:30Vac, Product Range:-, Test Connector Type A:Alligator Clip Rohs Compliant: Yes |Multicomp Pro MP770283 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$3.9500 | Buy Now |
DISTI #
3290135
|
element14 Asia-Pacific | TEST LEAD, 10A, 60V, 914.4MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 271 |
|
$3.0230 | Buy Now |
DISTI #
3290135
|
Farnell | TEST LEAD, 10A, 60V, 914.4MM, RED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 271 |
|
$3.8769 | Buy Now |