Part Details for MP7731DF-LF by Monolithic Power Systems
Overview of MP7731DF-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7731DF-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP7731DF-LF-ND
|
DigiKey | IC AMP CLASS D MONO 30W 20TSSOPF Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | 5W-30W, Class D Mono, Bridged Audio Amp Min Qty: 1 | 0 |
|
$2.1300 | Buy Now |
Part Details for MP7731DF-LF
MP7731DF-LF CAD Models
MP7731DF-LF Part Data Attributes
|
MP7731DF-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7731DF-LF
Monolithic Power Systems
Audio Amplifier, 30W, 1 Channel(s), 1 Func, PDSO20, ROHS COMPLIANT, MO-153ACT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MP7731DF-LF
This table gives cross-reference parts and alternative options found for MP7731DF-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7731DF-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7731DF | Audio Amplifier, 30W, 1 Channel(s), 1 Func, PDSO20, MO-153ACT, TSSOP-20 | Monolithic Power Systems | MP7731DF-LF vs MP7731DF |
MP7731DF-LF-Z | Audio Amplifier, 30W, 1 Channel(s), 1 Func, PDSO20, ROHS COMPLIANT, MO-153ACT, TSSOP-20 | Monolithic Power Systems | MP7731DF-LF vs MP7731DF-LF-Z |