-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP7741DQ-LF-ZCT-ND
|
DigiKey | IC AMP CLASS D MONO 10W 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
MP7741DQ-LF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 10.6W Class-D 10-Pin QFN EP T/R - Tape and Reel (Alt: MP7741DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
946-MP7741DQLFZ
|
Mouser Electronics | Audio Amplifiers 10W Class D Mono Single Ended Amp RoHS: Compliant | 4981 |
|
$0.6940 / $1.6300 | Buy Now |
|
Future Electronics | MP7741 Series 40 V 10 W Class D Mono Single Ended Audio Amplifer - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.7100 | Buy Now |
DISTI #
79001652
|
Verical | MP7741DQ-LF-Z Min Qty: 5000 Package Multiple: 5000 Date Code: 2408 | Americas - 5000 |
|
$0.8598 | Buy Now |
DISTI #
MP7741DQ-LF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 10.6W Class-D 10-Pin QFN EP T/R - Tape and Reel (Alt: MP7741DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
MP7741DQ-LF-Z
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 10.6W Class-D 10-Pin QFN EP T/R (Alt: MP7741DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP7741DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7741DQ-LF-Z
Monolithic Power Systems
Audio Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |