Part Details for MP7745DF-LF-Z by Monolithic Power Systems
Overview of MP7745DF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7745DF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP7745DF-LF-Z-ND
|
DigiKey | IC AMP CLASS D STER 20W 20TSSOPF Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2750 / $1.3487 | Buy Now |
DISTI #
MP7745DF-LF-Z
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 20W Class-D 20-Pin TSSOP EP T/R - Tape and Reel (Alt: MP7745DF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.8360 | Buy Now |
DISTI #
946-MP7745DFLFZ
|
Mouser Electronics | Audio Amplifiers 2x19W Class-D Single Ended Stereo Amp RoHS: Compliant | 0 |
|
$1.3100 / $1.3700 | Order Now |
|
Future Electronics | MP7745 Series 2 x 20W Class D Stereo Single Ended Audio Amplifer - TSSOPF-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
Part Details for MP7745DF-LF-Z
MP7745DF-LF-Z CAD Models
MP7745DF-LF-Z Part Data Attributes
|
MP7745DF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7745DF-LF-Z
Monolithic Power Systems
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PDSO20, LEAD FREE, MO-153ACT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MP7745DF-LF-Z
This table gives cross-reference parts and alternative options found for MP7745DF-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7745DF-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7722DF-Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PDSO20, TSSOP-20 | Monolithic Power Systems | MP7745DF-LF-Z vs MP7722DF-Z |