Part Details for MP7751GF by Monolithic Power Systems
Overview of MP7751GF by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP7751GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1426-ND
|
DigiKey | IC AMP CLASS D STER 36W 28TSSOP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | 5-26V, 2x20W Fixed Frequency Stereo BTL Class-D Audio Amplifier Min Qty: 1 | 0 |
|
$1.3800 | Buy Now |
Part Details for MP7751GF
MP7751GF CAD Models
MP7751GF Part Data Attributes
|
MP7751GF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7751GF
Monolithic Power Systems
Audio Amplifier, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |