Part Details for MP7758GF-P by Monolithic Power Systems
Overview of MP7758GF-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7758GF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8934
|
Newark | Audio Power Amp, D, -40 To 125Deg C, Output Power X Channels @ Load:20W X 2 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:5V To 18V, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP7758GF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.5800 / $2.9900 | Buy Now |
DISTI #
1589-MP7758GF-PCT-ND
|
DigiKey | 18V, 2 X 15W STEREO BTL, FIXED-F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
MP7758GF-P
|
Avnet Americas | Audio Amplifier Speaker 1-CH Stereo 15W Class-D 28-Pin TSSOP EP - Tape and Reel (Alt: MP7758GF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2905 / $1.5575 | Buy Now |
DISTI #
946-MP7758GF-P
|
Mouser Electronics | Audio Amplifiers 18V, 2 x 15W Stereo BTL, Fixed-Frequency,Inductorless Class-D Audio Amplifier RoHS: Compliant | 0 |
|
$1.1600 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1500 | Buy Now |
DISTI #
MP7758GF-P
|
Avnet Americas | Audio Amplifier Speaker 1-CH Stereo 15W Class-D 28-Pin TSSOP EP - Tape and Reel (Alt: MP7758GF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2905 / $1.5575 | Buy Now |
DISTI #
3810344
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.4262 / $2.8006 | Buy Now |
DISTI #
3810344RL
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.4262 / $2.0174 | Buy Now |
DISTI #
3810344
|
Farnell | AUDIO POWER AMP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.1522 / $1.7948 | Buy Now |
DISTI #
3810344RL
|
Farnell | AUDIO POWER AMP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 1000 |
|
$1.1522 | Buy Now |
Part Details for MP7758GF-P
MP7758GF-P CAD Models
MP7758GF-P Part Data Attributes:
|
MP7758GF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP7758GF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |