Part Details for MP780117 by SPC Multicomp
Overview of MP780117 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP780117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0487
|
Newark | Temp & Humidity Meter, 60Deg C/100Rh, Humidity Range:0% To 100% Relative Humidity, Accuracy:5%, Resolution (°C):0.1°C, External Height:110Mm, External Width:53Mm, External Depth:26Mm, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP780117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.4300 | Buy Now |