Part Details for MP8008GV-P by Monolithic Power Systems
Overview of MP8008GV-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8008GV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3503
|
Newark | Poe Controller, -40 To 125Deg C, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pd Controller, Input Voltage:18V, Uvlo:31V, Ic Case/Package:Qfn, No. Of Pins:28Pins, No. Of Channels:1Channels, Power Max:25.5W Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8008GV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 456 |
|
$1.7200 / $3.7100 | Buy Now |
DISTI #
MP8008GV-P-ND
|
DigiKey | IC POE CNTRL 802.3AF 28QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2928 / $1.6766 | Buy Now |
DISTI #
MP8008GV-P
|
Avnet Americas | Fully Integrated 802.3af/at-Compliant PoE PD Interface with a Peak-Current-Mode Flyback Controller 28-QFN T/R - Tape and Reel (Alt: MP8008GV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4500 / $1.7500 | Buy Now |
DISTI #
946-MP8008GV-P
|
Mouser Electronics | Power Switch ICs - POE / LAN Fully-Integrated 802 .3af/at-Compatible RoHS: Compliant | 318 |
|
$1.2900 / $3.7900 | Buy Now |
|
Future Electronics | Fully-Integrated 802.3af/at-Compatible PoE PD Interface with Flyback RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now |
DISTI #
MP8008GV-P
|
Avnet Americas | Fully Integrated 802.3af/at-Compliant PoE PD Interface with a Peak-Current-Mode Flyback Controller 28-QFN T/R - Tape and Reel (Alt: MP8008GV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4500 / $1.7500 | Buy Now |
DISTI #
MP8008GV-P
|
Avnet Silica | Fully Integrated 802.3af/at-Compliant PoE PD Interface with a Peak-Current-Mode Flyback Controller 28-QFN T/R (Alt: MP8008GV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3358218RL
|
element14 Asia-Pacific | POE CONTROLLER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 456 |
|
$1.6687 / $2.7097 | Buy Now |
DISTI #
3358218
|
element14 Asia-Pacific | POE CONTROLLER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 456 |
|
$1.6687 / $3.5810 | Buy Now |
DISTI #
3358218
|
Farnell | POE CONTROLLER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 456 |
|
$1.4403 / $3.8199 | Buy Now |
Part Details for MP8008GV-P
MP8008GV-P CAD Models
MP8008GV-P Part Data Attributes:
|
MP8008GV-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP8008GV-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |